Q. Are the tips replaceable on this model Thanks
A. Hi Matt, thank you for your question. This iron uses the MTG20 tip available here.
A cost-effective, 80W mains powered soldering iron ideal for occasional domestic and hobbyist applications. The iron benefits from the latest LED technology that illuminates the work area while soldering.
The front housing is ergonomically designed, encouraging the hand to naturally gravitate to the triangular area. This provides a more stable and effective grip, enhanced by the soft grip, non-slip handle design that helps relax the hand during extended use.
Ideal for soldering jobs on audio systems, electrical, marine, jewellery, automotive, heatsinks, ground planes, metal art and plumbing.
| Type | Soldering iron |
|---|---|
| Wattage | 80W |
| Voltage | 230V |
| Cable Length | 1.6m |
| Soldering | tip MTG20, 10mm |
| Tip Type | Straight |
| WorkingTemperature | 482°C |
Q. Are the tips replaceable on this model Thanks
A. Hi Matt, thank you for your question. This iron uses the MTG20 tip available here.