Weller SP15NUK Soldering Iron With LED Light 15 Watt 230 Volt

MPN
SP15NUK
Brand
Weller
EAN-13
4003019116584
Order Code
85-0781
Country of Origin
Mexico

Discontinued


A cost-effective, 15W mains powered soldering iron ideal for occasional domestic and hobbyist applications. The iron benefits from the latest LED technology that illuminates the work area while soldering.

The front housing is ergonomically designed, encouraging the hand to naturally gravitate to the triangular area. This provides a more stable and effective grip, enhanced by the soft grip, non-slip handle design that helps relax the hand during extended use.

Ideal for soldering micro components, electronic kits and low-voltage wiring.


  • Power: 15W
  • Operating temperature 400°C / 750°F
  • LED illumination
  • Ergonomic handle design
  • Impact resistant housing
  • Heat resistant LEDs
  • High performance stainless steel heating element
  • 1.6m mains cable
  • Soldering tip S5, 2mm
  • Supplied complete with stand and user manual


Type Soldering iron
Wattage 15W
Voltage 230V
Cable Length 1.6m
Ergonomic handle design
Soldering tip S5, 2mm
Tip Type Straight
WorkingTemperature 400°C

Trustpilot