Weller FT91026699 ZeroSmog Guard 2 Kit2 ALFA

MPN
FT91026699
Brand
Weller
EAN-13
4003019449248
Order Code
85-6882
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1525.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 19/12/2026

Weller FT91026699 ZeroSmog Guard 2 Kit2 ALFA - ZeroSmog Guard 2, 120V, 1 x main filter (HEPA H13 and Activated Carbon + Potassium Permanganate) 5 x Prefilters 2 x ALFA nozzle, 2 x Hose 0F10, 2 x WFV Shut-off Valve 2 x 3m Flexible Hose.

Clean & Healthy Air
Provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon).

Superior Experience
Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment.

Quick and Easy Filter Change
Ensures user convenience with fast, hassle-free replacements of both, prefilter and main filter.

Compact Design
Saves space with a compact, under-the-bench design ideal for single-user use.

Powerful Extraction
The robust blower maintains sufficient suction pressure throughout the filter's life, ensuring a high flow rate to capture all smoke effectively.

Maximum Control
Filter condition monitoring to ensure timely changes, as a full filter cannot clean the air effectively.



  • Highest level filtration – for cleaner and healthier air
  • High efficiency particle and gas filtration
  • Odour removal during soldering
  • Powerful blower maintains suction pressure throughout the filter's life
  • High flow rate to collect all the smoke
  • Filter condition monitoring to ensure timely filter change
  • Bright light bar indicates status of the extraction unit
  • Quiet - lowest noise level on the market – less than 55dB
  • Easy main and pre-filter change
  • Low maintenance
  • Easy-to-reach on/off switch
  • ESD safe
  • Retains Weller Easy-Click 60 Hose system
Type Smog Guard
Voltage 220-240V AC
Power Rating 142W

Reviews

Be the first to submit a review

Trustpilot