Weller FT91025699 ZeroSmog Guard Kit1 ALFA

MPN
FT91025699
Brand
Weller
EAN-13
4003019449224
Order Code
85-6881
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £796.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/12/2026

Weller FT91025699 ZeroSmog Guard Kit1 ALFA Breathe easily while working with the Weller Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space.

The Weller Zero Smog Guard prioritizes your health allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Weller Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long.

Clean & Healthy Air
Provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon, and potassium permanganate).

Superior Experience
Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment.

Quick and Easy Filter Change
Ensures user convenience with fast, hassle-free replacements of both, prefilter and main filter.

Compact Design
Saves space with a compact, under-the-bench design ideal for single-user use.

Powerful Extraction
The robust blower maintains sufficient suction pressure throughout the filter's life, ensuring a high flow rate to capture all smoke effectively.

Maximum Control
Filter condition monitoring to ensure timely changes, as a full filter cannot clean the air effectively.


  • Single User Filtration Unit
  • 74 W, 230 V
  • Highest level filtration – for cleaner and healthier air
  • High efficiency particle and gas filtration
  • Odour removal during soldering
  • Powerful blower maintains suction pressure throughout the filter's life
  • High flow rate to collect all the smoke
  • Filter condition monitoring to ensure timely filter change
  • Bright light bar indicates status of the extraction unit
  • Quiet - lowest noise level on the market – less than 50dB
  • Easy main and pre-filter change
  • Low maintainance
  • Easy-to-reach on/off switch
  • ESD safe
  • Retains Weller Easy-Click 60 Hose system
Type Smog Guard
Voltage 220-240V AC
Power Rating 74W

Reviews

Be the first to submit a review

Trustpilot