Weller Erem 552S Cable Stripper Swiss Quality, Precise 0.06-0.6 mm

MPN
552S
EAN-13
4003019075263
Order Code
11-0104
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £166.40
10+ £162.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Weller Erem® 552S cable stripper is designed to work with cables ranging from 24 to 42 gauges and wire sizes between 0.06 to 0.6 mm. It offers precise and efficient stripping, making it ideal for various electrical and electronic applications. This tool is essential for both professional technicians and hobbyists who require reliable and accurate cable preparation.
Type Cable stripper
Length 120mm
Operating range (AWG cross section) (max.) 24AWG
Operating range (AWG cross section) (min.) 42
Operating range (AWG diameter) 24 up to 42
Operating range (diameter) 0.06 up to 0.6mm
Operating range (diameter) (max.) 0.6mm
Weight 80g
Working area diameter (min.) 0.06mm

Reviews

Be the first to submit a review

Trustpilot