Weller Erem 510AE Cable Stripper 18-30AWG Swiss Quality Precision

MPN
510AE
EAN-13
4003019074303
Order Code
11-0096
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Weller Erem® 510AE is a cable stripper designed for wires with diameters from 0.25 to 1.02 mm. It is ideal for precise stripping and cutting tasks, primarily used in electronics and detailed electrical work. Manufactured with precision, it ensures efficiency in professional cable management applications.
Type Cable stripper
Length 120mm
Operating range (AWG cross section) (max.) 18AWG
Operating range (AWG cross section) (min.) 30
Operating range (AWG diameter) 18 up to 30
Operating range (diameter) 0.25 up to 1.02mm
Operating range (diameter) (max.) 1.02mm
Weight 75g
Working area diameter (min.) 0.25mm

Reviews

Be the first to submit a review

Trustpilot