Weller Erem 15AGS Cutter Tweezers, 115mm, Swiss Quality, Durable Design

MPN
15AGS
EAN-13
4003019098859
Order Code
11-0059
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £51.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weller Erem® 15AGS cutter tweezers are manufactured by Weller Erem®. These 115 mm precision tools are designed for cutting applications, providing excellent control and durability. Ideal for use in electronics and jewellery-making, they offer a high level of precision for intricate tasks.
Type Cutter tweezers
Length 115mm
Material Stainless steel
Weight 21g

Reviews

Be the first to submit a review

Trustpilot