Weller 54414399 WTA-4 Soldering Tip 12.5mm Chisel 45° Angle 2-Pack

Image Representative of Range

Weller 54414399 WTA-4 Soldering Tip 12.5mm Chisel 45° Angle 2-Pack

MPN
54414399
Brand
Weller
EAN-13
4003019436637
Order Code
13-5431
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £53.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weller WTA-4 soldering tip is a chisel-shaped tool with a 45° angle and a 12.5 mm tip size, designed for precision in electronics work. Manufactured by Weller, this product comes in a package containing two pieces. Ideal for tasks requiring fine control and accuracy, these tips are commonly used for electronic soldering applications.
For Use With Weller desoldering tweezers WTA 50/WT50
Tip Size 12.5mm
Type Soldering tip
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot