Weller 52702899 WHP 80 Heater 80W 50-200°C Pre-heats PCBs 85x55mm

MPN
52702899
Brand
Weller
EAN-13
4003019006281
Order Code
08-2690
Country of Origin
Mexico
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weller WHP 80 soldering iron heater is a 80 W heating element with a temperature range of 50 - 200 °C, ideal for precision soldering tasks. Manufactured by Weller, this accessory is designed to provide consistent heat for detailed electronic repairs. It is commonly used in applications requiring accurate thermal control for soldering electronic components.
Type Soldering iron heater
For Use With Weller
Dimensions (L x W x H) 150 x 120 x 45 mm
Height 45mm
Length 150mm
Max. power 80W
Maximum Temperature +200°C
Min. temperature +50°C
Operating Voltage 24V DC
Power 50 - 80W
Power supply (LOV) via base station
Temperature Range 50 - 200°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot