Weller 51608799 WP60K Gas Soldering Iron 1300°C 60min Refills Fast

Image Representative of Range

Weller 51608799 WP60K Gas Soldering Iron 1300°C 60min Refills Fast

MPN
51608799
Brand
Weller
EAN-13
4003019409426
Order Code
13-5415
Country of Origin
Japan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £82.73 £82.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weller WP60K gas soldering iron is designed for precision work with a high temperature of 1300°C and a 60-minute operating time. This versatile tool is ideal for tasks requiring portability and reliability in electronics and metal repair projects. Manufactured by Weller, it combines the functions of a gas burner and lighter for efficient use in various applications.
Type Gas soldering iron
Capacity 18ml
Max. operating time 60min
Max. temperature 1300°C
Maximum Power 60W
Maximum Temperature 1300°C
Operating Time 60min
Power 20 - 60W
Solder tip type Chisel-shaped
Weight 85g

Reviews

Be the first to submit a review

Trustpilot