Weller 4SPI15213-1 Soldering Tip Needle-Shaped 0.8mm 1 piece

Image Representative of Range

Weller 4SPI15213-1 Soldering Tip Needle-Shaped 0.8mm 1 piece

MPN
4SPI15213-1
Brand
Weller
EAN-13
4003019024681
Order Code
13-5413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Weller soldering tip, model 4SPI15213-1, is needle-shaped with a tip size of 0.8 mm. It is ideal for precision soldering tasks in electronics assembly and repair. This product is commonly used in applications requiring high accuracy and is supplied as a single piece.
For Use With Weller soldering station WHS 40 and WHS 40 D
Tip Type Needle-shaped
Tip Size 0.8mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot