Weller 4SPI15210-1 Soldering Tip Needle-Shaped 0.4mm Single Piece

Image Representative of Range

Weller 4SPI15210-1 Soldering Tip Needle-Shaped 0.4mm Single Piece

MPN
4SPI15210-1
Brand
Weller
EAN-13
4003019433353
Order Code
13-5411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Manufactured by Weller, this soldering tip features a needle-shaped design with a tip size of 0.4 mm. It is ideal for precision soldering tasks, giving it excellent performance in electronic and intricate circuit work. The product is available as a single piece, ensuring accuracy for detailed projects.
For Use With Weller soldering station WHS 40 and WHS 40 D
Tip Type Needle-shaped
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot