Weller 4PTL8-1 Soldering Tip Long Tip Size 2mm 1 piece Ideal for Precision

Image Representative of Range

Weller 4PTL8-1 Soldering Tip Long Tip Size 2mm 1 piece Ideal for Precision

MPN
4PTL8-1
Brand
Weller
EAN-13
4003019432707
Order Code
13-5408
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Weller manufactures the 4PTL8-1 soldering tip, featuring a long design with a 2 mm tip size, ideal for precise electronic soldering tasks. This high-quality soldering tip is suitable for use with compatible Weller soldering irons, ensuring durability and efficient heat transfer. It's commonly applied in electronics repair, assembly, and DIY projects where precision is crucial.
For Use With Weller TCP-S soldering iron
Tip Type Long
Tip Size 2mm
Maximum Temperature 425°C
Type Soldering tip
Width 2.0mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot