Weller 4PTL7-1 Soldering Tip Long 2mm 1 piece

Image Representative of Range

Weller 4PTL7-1 Soldering Tip Long 2mm 1 piece

MPN
4PTL7-1
Brand
Weller
EAN-13
2050000189302
Order Code
13-5407
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Weller 4PTL7-1 soldering tip features a long, 2 mm tip designed for precision tasks. This product is ideal for detailed electronic soldering work, offering durability and reliability. It is supplied individually, making it perfect for professionals needing a precise and high-quality soldering tool.
For Use With Weller TCP-S soldering iron
Tip Type Long
Tip Size 2mm
Maximum Temperature 370°C
Type Soldering tip
Width 2.0mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot