Weller 4PTF7-1 Soldering Tip Round Bevelled 1.2mm 1 piece

Image Representative of Range

Weller 4PTF7-1 Soldering Tip Round Bevelled 1.2mm 1 piece

MPN
54123799
Brand
Weller
EAN-13
2050000317705
Order Code
13-5416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weller 4PTF7-1 is a round, bevelled soldering tip with a size of 1.2 mm. Ideal for precise soldering tasks, it is commonly used in electronics and fine detail work. This product is a single piece, perfect for professionals requiring reliability and accuracy.
For Use With Weller TCP-S soldering iron
Tip Type Round, bevelled
Tip Size 1.2mm
Maximum Temperature 370°C
Type Soldering tip
Width 1.2mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot