Weller 4PTDD9-1 Soldering Tip Round Bevelled 5mm 1 piece

Image Representative of Range

Weller 4PTDD9-1 Soldering Tip Round Bevelled 5mm 1 piece

MPN
4PTDD9-1
Brand
Weller
EAN-13
2050000317835
Order Code
13-5422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weller 4PTDD9-1 soldering tip features a round, bevelled design with a 5 mm tip size, making it ideal for precision soldering tasks. Manufactured by Weller, it is commonly used for detailed electronic work and repairs due to its reliable performance. This product is supplied as a single piece and is suitable for both professional and hobbyist applications.
For Use With Weller TCP-S soldering iron
Tip Type Round, bevelled
Tip Size 5mm
Maximum Temperature 480°C
Type Soldering tip
Width 5.0mm
Working temperature 480°C

Reviews

Be the first to submit a review

Trustpilot