Weller 4PTDD8-1 Round Bevelled Soldering Tip 5mm 1 piece

Image Representative of Range

Weller 4PTDD8-1 Round Bevelled Soldering Tip 5mm 1 piece

MPN
54127899
Brand
Weller
EAN-13
4003019433339
Order Code
13-5421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 26/09/2026

The Weller 4PTDD8-1 is a soldering tip featuring a round, bevelled design with a 5 mm tip size. Manufactured by Weller, it is ideal for precision soldering tasks in electronics. Its single-piece packaging makes it suitable for both professional and hobbyist applications.
For Use With Weller TCP-S soldering iron
Tip Type Round, bevelled
Tip Size 5mm
Maximum Temperature 425°C
Type Soldering tip
Width 5.0mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot