Weller 4PTCC9-1 Soldering Tip Round Bevelled 3.2mm 1 piece

Image Representative of Range

Weller 4PTCC9-1 Soldering Tip Round Bevelled 3.2mm 1 piece

MPN
54126999
Brand
Weller
EAN-13
2050000317828
Order Code
13-5420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Weller manufactures the 4PTCC9-1 soldering tip, featuring a round, bevelled design with a tip size of 3.2 mm. It is designed for precision soldering tasks and is supplied as a single piece. This soldering tip is ideal for electronics assembly and repair work.
For Use With Weller TCP-S soldering iron
Tip Type Round, bevelled
Tip Size 3.2mm
Maximum Temperature 480°C
Type Soldering tip
Width 3.2mm
Working temperature 480°C

Reviews

Be the first to submit a review

Trustpilot