Weller 4PTA8-1 Soldering Tip Flat 1.6mm 1 piece Durable Precision Tool

Image Representative of Range

Weller 4PTA8-1 Soldering Tip Flat 1.6mm 1 piece Durable Precision Tool

MPN
4PTA8-1
Brand
Weller
EAN-13
4003019432301
Order Code
13-5403
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weller 4PTA8-1 soldering tip, with a flat tip size of 1.6 mm, is precision-crafted for efficient heat transfer. Manufactured by Weller, this soldering tip is ideal for electronic assembly and repair. It is typically used in applications requiring precise soldering on circuit boards.
For Use With Weller TCP-S soldering iron
Tip Type Flat
Tip Size 1.6mm
Maximum Temperature 425°C
Type Soldering tip
Width 1.6mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot