Weller 4PTA7-1 Soldering Tip Flat Tip 1.6 mm 1 piece

Image Representative of Range

Weller 4PTA7-1 Soldering Tip Flat Tip 1.6 mm 1 piece

MPN
4PTA7-1
Brand
Weller
EAN-13
4003019432295
Order Code
13-5402
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Weller manufactures the 4PTA7-1 soldering tip, featuring a flat tip size of 1.6 mm. This high-quality replacement tip is ideal for precision soldering tasks. It is commonly used in electronics assembly and repair work.
For Use With Weller TCP-S soldering iron
Tip Type Flat
Tip Size 1.6mm
Maximum Temperature 370°C
Type Soldering tip
Width 1.6mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot