Weller 4CT6E7-1 Soldering Tip Chisel-Shaped 7mm Straight 1 piece

Image Representative of Range

Weller 4CT6E7-1 Soldering Tip Chisel-Shaped 7mm Straight 1 piece

MPN
54222799
Brand
Weller
EAN-13
2050000318160
Order Code
13-5428
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Weller 4CT6E7-1 chisel-shaped soldering tip is designed for precision soldering tasks, featuring a 7 mm straight tip ideal for broad, flat surfaces. Manufactured by Weller, this high-quality tool ensures efficient heat transfer. It is commonly used in electronics repair and circuit assembly applications.
For Use With Weller solder irons W 101
Tip Type Chisel-shaped, straight
Tip Size 7mm
Maximum Temperature 370°C
Type Soldering tip
Width 7.0mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot