Weller 4CT6C8-1 Soldering Tip Chisel 3.2mm Straight 1 piece

Image Representative of Range

Weller 4CT6C8-1 Soldering Tip Chisel 3.2mm Straight 1 piece

MPN
54220899
Brand
Weller
EAN-13
4003019432059
Order Code
13-5426
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weller soldering tip CT6C8 is a chisel-shaped, straight tool with a tip size of 3.2 mm. It is designed for precision soldering applications, suitable for electronic assembly and repair. This high-quality tool ensures efficient heat transfer for reliable soldering results.
For Use With Weller solder irons W 101
Tip Type Chisel-shaped, straight
Tip Size 3.2mm
Maximum Temperature 425°C
Type Soldering tip
Width 3.2mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot