Weller 4CT5C7-1 Soldering Tip Chisel 3.2mm Straight 1 piece

Image Representative of Range

Weller 4CT5C7-1 Soldering Tip Chisel 3.2mm Straight 1 piece

MPN
00542 027 99
Brand
Weller
EAN-13
2050000312878
Order Code
13-5384
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Weller 4CT5C7-1 soldering tip is chisel-shaped and straight, with a tip size of 3.2 mm. This high-quality soldering accessory is ideal for precision soldering tasks in electronics and electrical work. Manufactured by Weller, it is designed for professional use, ensuring reliable soldering performance in detailed applications.
For Use With Weller solder irons W 61
Tip Type Chisel-shaped, straight
Tip Size 3.2mm
Maximum Temperature 370°C
Type Soldering tip
Width 3.2mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot