Weller 4CT5B7-1 Soldering Tip Chisel Straight 2.4mm 1 piece

Image Representative of Range

Weller 4CT5B7-1 Soldering Tip Chisel Straight 2.4mm 1 piece

MPN
4CT5B7
Brand
Weller
EAN-13
2050000312786
Order Code
13-5398
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Weller 4CT5B7-1 soldering tip is a chisel-shaped, straight tool with a tip size of 2.4 mm, ideal for precision soldering tasks. Manufactured by Weller, it is designed for effective heat transfer and durability in electronic assembly and repair. This high-quality soldering tip is suitable for professionals working on circuit boards and other precision electronic applications.
For Use With Weller solder irons W 61
Tip Type Chisel-shaped, straight
Tip Size 2.4mm
Maximum Temperature 370°C
Type Soldering tip
Width 2.4mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot