Weller 00544 RT6 Soldering Tip Round Bevelled 45° Tip Size 1.2 mm

Image Representative of Range

Weller 00544 RT6 Soldering Tip Round Bevelled 45° Tip Size 1.2 mm

MPN
00544 606 99
Brand
Weller
EAN-13
4003019413843
Order Code
13-5394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Weller RT6 soldering tip is a round, bevelled 45° tip with a size of 1.2 mm, ideal for precision soldering tasks. Manufactured by Weller, this high-quality tip ensures efficient heat transfer and control. It's commonly used for electronic circuit repair and delicate soldering applications.
For Use With Weller WMRP soldering iron
Tip Type Round, bevelled 45°
Tip Size 1.2mm
Type Soldering tip
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot