Weller 00544 445 LT-CC Soldering Tip 3.2 mm Round Long Bevelled

Image Representative of Range

Weller 00544 445 LT-CC Soldering Tip 3.2 mm Round Long Bevelled

MPN
00544 445 99
Brand
Weller
EAN-13
4003019409372
Order Code
13-5393
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.78
10+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Weller LT-CC soldering tip is a high-quality accessory manufactured by Weller, featuring a round, long, bevelled design with a 3.2 mm tip size, ideal for precise soldering tasks. Typically used in electronics assembly and repair, this singular tip ensures efficient heat transfer and durability. Its distinctive size and shape make it suitable for fine-tuned applications requiring accurate control.
For Use With Weller
Tip Type Round, long, bevelled
Tip Size 3.2mm
Type Soldering tip
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot