Weller 00544 426 99 Soldering Tip Round Long Bent 0.4mm 1 piece

Image Representative of Range

Weller 00544 426 99 Soldering Tip Round Long Bent 0.4mm 1 piece

MPN
00544 426 99
Brand
Weller
EAN-13
4003019025992
Order Code
13-5390
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Weller LT-1SLX soldering tip is a high-precision tool featuring a round, long, and bent design with a tip size of 0.4 mm and a length of 22 mm. Designed for intricate and detailed soldering tasks, it is ideal for electronics work and delicate repairs. This singular piece is known for its durability and optimal heat transfer, making it essential for professional use.
For Use With Weller
Tip Type Round, long, bent
Tip Size 0.4mm
Length 22mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot