Weller 0051808799 SI175 Marksman Soldering Iron 175W 240V

MPN
0051808799
Brand
Weller
EAN-13
5012535050455
Order Code
97-5691
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £66.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/07/2026

The Weller 175W heavy-duty Soldering Iron for the professional user and light industrial operator. This soldering iron has a thermoplastic handle designed for comfort and a safe grip. All connections are mechanically and electrically secure.

It is supplied with a 3-pin plug and conforms to European standards.

Specification:

Voltage: 230/240V
Input Power: 175W
Max Temperature: 400°C
Iron Tip: T0054311600, MT40 (43116) Solid Tip STR 16mm
Weight: 531g


Type Iron
Voltage 240V

Reviews

Be the first to submit a review

Trustpilot