Weiss WUSTTR 63/21230 Transformer 400V/230V 63VA 0.27A Terminals/Earth

MPN
WUSTTR 63/21230
EAN-13
4016138484540
Order Code
13-5382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £45.02 £41.69
10+ £39.44
100+ £39.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weiss Elektrotechnik WUSTTR 63/21230 is a control transformer with a primary voltage of 400 V and a secondary voltage of 230 V AC, offering a power capacity of 63 VA and a current rating of 0.27 A. Typical applications include automation systems and general power supply needs where voltage transformation is required. It is ideally suited for use in safety and power transformers, ensuring reliable operation in various industrial settings.
Type Control transformer
Primary Voltage 400V
Secondary Voltage 230V AC
Power Rating 63VA
Number of Outputs 1
Number of Phases 1
Connection Screw terminal
Frequency 50 - 60Hz
Input Voltage 1 x 400 V
Misc Attribute 2 WUSTR 63/21230
Number of Inputs 1
Output Current 0.27A
Output Voltage 1 x 230 V AC
Power 63VA

Reviews

Be the first to submit a review

Trustpilot