Weiss WUSTTR 63/1124 Transformer 230V/24V AC 63VA Terminals & Earth

Image Representative of Range

Weiss WUSTTR 63/1124 Transformer 230V/24V AC 63VA Terminals & Earth

MPN
WUSTTR 63/1124
EAN-13
4016138484472
Order Code
13-5381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £43.72 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weiss Elektrotechnik manufactures the WUSTTR 63/1124 control transformer, designed for a primary voltage of 230 V and an output of 24 V AC with a power rating of 63 VA and a current of 2.62 A. This transformer is ideal for use in power supplies and automation systems, ensuring reliable voltage conversion. It is commonly applied in safety transformers and variac applications, catering to diverse operational needs.
Type Control transformer
Primary Voltage 230V
Power Rating 63VA
Number of Outputs 1
Number of Phases 1
Connection Screw terminal
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Misc Attribute 2 WUSTR 63/1124
Number of Inputs 1
Output Current 2.62A
Output Voltage 1 x 24 V AC
Power 63VA
Secondary Voltage 24V AC

Reviews

Be the first to submit a review

Trustpilot