Weiss WUSTTR 160/21230 Control Transformer 400V-230V 160VA 0.69A

MPN
WUSTTR 160/21230
EAN-13
4016138484564
Order Code
13-5378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weiss Elektrotechnik WUSTTR 160/21230 is a control transformer that converts 400 V AC to 230 V AC with a power rating of 160 VA and a current of 0.69 A. Designed for automation and safety applications, this transformer is commonly used in power supplies and control systems. The manufacturer's precision engineering ensures reliable performance in various industrial settings.
Type Control transformer
Primary Voltages 1 x 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 160VA
Connection Screw terminal
Current Rating 0.69A
Frequency 50 - 60Hz
No of Outputs 1
Number of Inputs 1

Reviews

Be the first to submit a review

Trustpilot