Weiss NGE100 Compact PSU Transformer 8 Voltages 80W 100VA 3.35A

Image Representative of Range

Weiss NGE100 Compact PSU Transformer 8 Voltages 80W 100VA 3.35A

Order Code:

13-5371

Brand: Weiss Elektrotechnik MPN: NGE100 EAN-13: 4016138364842
Qty Unit Price (Ex VAT)
1+ £140.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Weiss Elektrotechnik's NGE100 is a compact PSU transformer featuring multiple voltage outputs, ranging from 6 V AC to 30 V AC, with a power capacity of 80 W and 100 VA. It is ideal for applications in automation and power supply systems requiring versatility and reliability. Typical uses include experimenting with electrical circuits and providing safe power transformations.
Type Compact PSU transformer
Primary Voltages 1 x 230 V
Secondary Voltages 1 x 0 V, 6 V AC, 15 V AC, 18 V AC, 21 V AC, 24 V AC, 27 V AC, 30 V AC
Power Rating 100 VA/AC/80 W/DC
Current Rating 3.35A
Frequency 50 - 60Hz
No of Outputs 1
Number of Inputs 1
Protection Class II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot