Weiss Elektrotechnik Transformers Compact PSU transformer 634152

Weiss Elektrotechnik offers a range of compact PSU transformers designed to supply multiple voltages with varying power capacities and current ratings, suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Power Rating Current Rating Type Primary Voltages Secondary Voltages Frequency No of Outputs Number of Inputs Protection Class
Weiss NGE100 Compact PSU Transformer 8 Voltages 80W 100VA 3.35A
Weiss NGE100 Compact PSU Transformer 8 Voltages 80W 100VA 3.35A
Standard range
Order code: 13-5371
MPN: NGE100

Despatched within 4 working days - 7 in stock
1+ £140.81
Price per unit Ex VAT
100 VA/AC/80 W/DC 3.35A Compact PSU transformer 1 x 230 V 1 x 0 V, 6 V AC, 15 V AC, 18 V AC, 21 V AC, 24 V AC, 27 V AC, 30 V AC 50 - 60Hz 1 1 II
Weiss Elektrotechnik NGE200 PSU Transformer 8 Voltages 200 VA 6.65 A
Weiss Elektrotechnik NGE200 PSU Transformer 8 Voltages 200 VA 6.65 A
Standard range
Order code: 13-5372
MPN: NGE200

Despatched within 4 working days - 6 in stock
1+ £144.62
Price per unit Ex VAT
200 VA/AC/160 W/DC 6.65A Compact PSU transformer 1 x 230 V 1 x 0 V, 6 V AC, 15 V AC, 18 V AC, 21 V AC, 24 V AC, 27 V AC, 30 V AC 50 - 60Hz 1 1 II


Trustpilot