Weiss Elektrotechnik WUSTTR 160/1124 Control Transformer 230V to 24V 160VA

MPN
WUSTTR 160/1124
EAN-13
4016138484496
Order Code
13-5377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £62.86 £53.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weiss Elektrotechnik WUSTTR 160/1124 control transformer converts 230 V AC to 24 V AC with a power rating of 160 VA and current rating of 6.66 A. It's ideal for use in automation systems and as a safety transformer. Designed for universal and mains transformer applications, it ensures reliable power supply and voltage conversion.
Type Control transformer
Primary Voltages 1 x 230 V
Secondary Voltages 1 x 24 V AC
Power Rating 160VA
Connection Screw terminal
Current Rating 6.66A
Frequency 50 - 60Hz
No of Outputs 1
Number of Inputs 1

Reviews

Be the first to submit a review

Trustpilot