Weiss Elektrotechnik NGE200 PSU Transformer 8 Voltages 200 VA 6.65 A

Image Representative of Range

Weiss Elektrotechnik NGE200 PSU Transformer 8 Voltages 200 VA 6.65 A

Order Code:

13-5372

Brand: Weiss Elektrotechnik MPN: NGE200 EAN-13: 4016138364859
Qty Unit Price (Ex VAT)
1+ £144.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Weiss Elektrotechnik NGE200 compact PSU transformer offers multiple AC output voltages ranging from 6 V to 30 V with a power capacity of 200 VA and 160 W. It is commonly used in automation and experimenting applications as a universal and mains transformer. This product is ideal for safely transforming voltage levels in various power supply systems.
Type Compact PSU transformer
Primary Voltages 1 x 230 V
Secondary Voltages 1 x 0 V, 6 V AC, 15 V AC, 18 V AC, 21 V AC, 24 V AC, 27 V AC, 30 V AC
Power Rating 200 VA/AC/160 W/DC
Current Rating 6.65A
Frequency 50 - 60Hz
No of Outputs 1
Number of Inputs 1
Protection Class II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot