Weidmuller Wire & Cable Assemblies-Communications & Control Cable 650436

Weidmuller Brand: Weidmuller
This Weidmüller group provides durable and high-quality electrical wire solutions featuring flexible cables with copper conductors.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores Acceleration Length Bending cycles Armouring/reinforcement Bending radius, min., moving Cable geometry Bending radius, min., stationary Cable height approximate Cable Length Cable Type Cable width approximate Low temperature resistant according to EN 60811-504+505+506 Category Material outer sheath Compatible with Grade2TV according to XP-C 90-483 Compatible with Grade3TV according to XP-C 90-483 Core identification GTIN (EAN)
Weidműller 2764980000 Cable Durable High-Quality Electrical Wire Solution
Weidműller 2764980000 Cable Durable High-Quality Electrical Wire Solution
Standard range
Order code: 15-3166
MPN: 2764980000

Despatched within 5 working days - 4 in stock
1+ £2002.28
Price per unit Ex VAT
Black 21 5 m/s² 2 Mio 10 x cable diameter 5 x cable diameter 500 m false Polyurethane (PUR) 4064675031260
Weidműller 2712671000 Cable Flexible 3m 10mm2 Red Copper Conductor
Weidműller 2712671000 Cable Flexible 3m 10mm2 Red Copper Conductor
Standard range
Order code: 15-3177
MPN: 2712671000

Despatched within 5 working days - 3 in stock
1+ £956.16
Price per unit Ex VAT
Blue 4 3m None Round 8.6 100 m Other 8.6 7 false false Colour 4050118753011

Trustpilot