Weidműller 2764980000 Cable Durable High-Quality Electrical Wire Solution

MPN
2764980000
Brand
Weidmuller
Order Code
15-3166
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2002.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüller offers the 2764980000 cable as a durable and high-quality electrical wire solution, designed specifically for robust and efficient electrical connections. This cable is noted for its resilience in various environmental conditions, making it an ideal choice for industrial and commercial applications. Engineers frequently use this product in settings requiring reliable power distribution and signal transmission.
Colour Black
Number of Cores 21
Acceleration 5 m/s²
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 500 m
GTIN (EAN) 4064675031260
Halogen No
Low temperature resistant according to EN 60811-504+505+506 false
Material outer sheath Polyurethane (PUR)
Net weight 168.8g
Number of Poles 21
Number of wires 21
Outer cladding in accordance with UL 21198 (80 °C / 300 V)
Outside Diameter 9.5 mm ± 0.3mm
Packaging on plywood reel
REACH SVHC No SVHC above 0.1 wt%
Resistance to oils Yes
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath material PUR
Sheathing colour black
Shielded No
Specification material outer sheath Other
Speed 200 m/s
Suitable for cable carriers Yes
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Torsion resistance 0 °/m
Type Cable
Version Sensor/actuator line, Number of poles: 21, 500 m,
Welding spark resistance No
Wire cross section (Print/Online) 5 x 0.75 mm² + 16 x 0.34

Reviews

Be the first to submit a review

Trustpilot