Weidmüller offers a flexible 3-metre cable featuring a 10mm² red copper conductor. This cable is ideal for power distribution and electrical connections in industrial settings. Engineers can benefit from its durability and conductivity for reliable performance in applications such as machinery wiring.
| Colour |
Blue |
| Number of Cores |
4 |
| Length |
3m |
| Armouring/reinforcement |
None |
| Cable geometry |
Round |
| Cable height approximate |
8.6 |
| Cable Length |
100 m |
| Cable Type |
Other |
| Cable width approximate |
8.6 |
| Category |
7 |
| Compatible with Grade2TV according to XP-C 90-483 |
false |
| Compatible with Grade3TV according to XP-C 90-483 |
false |
| Core identification |
Colour |
| Flame retardant according to IEC 60332-1-2 |
true |
| Flame retardant according to IEC 60332-3-21 (Cat A F/R) |
false |
| Flame retardant according to IEC 60332-3-22 (Cat A) |
false |
| Flame retardant according to IEC 60332-3-23 (Cat B) |
false |
| Flame retardant according to IEC 60332-3-24 (Cat C) |
false |
| Flame retardant according to IEC 60332-3-25 (Cat D) |
false |
| GTIN (EAN) |
4050118753011 |
| Halogen |
No |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
PE |
| Length (inches) |
393.7008 inch |
| Material armouring |
Aluminium |
| Module side version |
open |
| Net weight |
3800g |
| Nominal Current |
0.5 A |
| Nominal Voltage |
50 V |
| Nominal voltage U |
50 |
| Number of Poles |
8 |
| Opposite side version |
open |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reaction-to-fire according to EN 13501-6: Acidity |
None |
| Reaction-to-fire according to EN 13501-6: Class |
None |
| Reaction-to-fire according to EN 13501-6: Flaming droplets/particles |
None |
| Reaction-to-fire according to EN 13501-6: Smoke production |
None |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screen over stranding |
Other |
| Screen over stranding element |
Foil + braiding |
| Sheathing colour |
blue |
| Shielded |
Yes |
| Specification core insulation |
Polyethylene (PE) |
| Stranding element |
Pairs |
| Type |
Cable |
| Weight |
3800 |
| With rodent protection |
false |