Weidmüller Terminals Support 630067

Weidmuller Brand: Weidmuller
The Weidmuller terminal blocks are designed for secure and efficient rail mounting applications, catering to various electrical connection needs with their adaptable configurations and reliable build quality.
Description Image Product Buy Pricing (Ex VAT) Connection (type) Contact Material Content Dim Length (mm) Misc Attribute 1 Misc Attribute 2 Product Type Weight (g, g/m) Width (mm) Type Colour Material (details) Temperature Range
Weidmuller 164000000-1 TSTW 6/M6 Terminal Block M6 Screws Grey
Weidmuller 164000000-1 TSTW 6/M6 Terminal Block M6 Screws Grey
Standard range
Order code: 13-4845
MPN: 164000000-1

Available to back orderBack order, lead time 4 weeks
3+ £1.81
Price per unit Ex VAT
Screw Terminal 10 items 72 x 18 x 48 mm 72mm Angle bracket with M6 thread TSTW 6/M6 Terminal Block 27 18 Support Silver Steel-zinc coated -5 to +40°C
Weidmuller 178100000-1 TSTW 5/M5 Terminal Block Compact DIN Rail Mount
Weidmuller 178100000-1 TSTW 5/M5 Terminal Block Compact DIN Rail Mount
Standard range
Order code: 13-4919
MPN: 178100000-1

Available to back orderBack order, lead time 4 weeks
3+ £1.93
Price per unit Ex VAT
Copper 10 Angle bracket with M5 thread TSTW 5/M5 27 18 Support Silver Steel-zinc coated -5 to +40°C
Weidmüller 687900000-1 FM 4/TS35 Terminal Block for Rail Mounting
Weidmüller 687900000-1 FM 4/TS35 Terminal Block for Rail Mounting
Standard range
Order code: 13-5013
MPN: 687900000-1

Available to back orderBack order, lead time 4 weeks
3+ £1.66
Price per unit Ex VAT
Snap-on 40 items (W x H x D) 14 x 50.2 x 7 mm 50.2mm Snap-in base with M4 thread FM 4/TS35 Terminal Block 8.2 14 Support Silver Steel-zinc coated -5 to +40°C

Trustpilot