Weidmuller 178100000-1 TSTW 5/M5 Terminal Block Compact DIN Rail Mount

Image Representative of Range

Weidmuller 178100000-1 TSTW 5/M5 Terminal Block Compact DIN Rail Mount

MPN
178100000-1
Brand
Weidmuller
EAN-13
2050001299765
Order Code
13-4919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Weidmüller's 178100000-1 TSTW 5/M5 is a switchboard terminal known for its reliability in maintaining continuity. This serial terminal is ideal for rail applications, providing sturdy support in various electrical installations. As a part of Weidmüller's offerings, it ensures secure connections for efficient power distribution.
Type Support
Colour Silver
Contact Material Copper
Content 10
Material (details) Steel-zinc coated
Misc Attribute 1 Angle bracket with M5 thread
Misc Attribute 2 TSTW 5/M5
Temperature Range -5 to +40°C
Weight (g, g/m) 27
Width (mm) 18

Reviews

Be the first to submit a review

Trustpilot