Weidmüller 687900000-1 FM 4/TS35 Terminal Block for Rail Mounting

Image Representative of Range

Weidmüller 687900000-1 FM 4/TS35 Terminal Block for Rail Mounting

MPN
687900000-1
Brand
Weidmuller
EAN-13
2050001046178
Order Code
13-5013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

Weidmüller's 687900000-1 FM 4/TS35 is a rail-mounted serial terminal ideal for switchboard applications. This component ensures reliable electrical continuity and support in various configurations. Its robust design makes it suitable for managing connections within complex circuitry setups.
Type Support
Colour Silver
Connection (type) Snap-on
Content 40 items
Dim (W x H x D) 14 x 50.2 x 7 mm
Length (mm) 50.2mm
Material (details) Steel-zinc coated
Misc Attribute 1 Snap-in base with M4 thread
Misc Attribute 2 FM 4/TS35
Product Type Terminal Block
Temperature Range -5 to +40°C
Weight (g, g/m) 8.2
Width (mm) 14

Reviews

Be the first to submit a review

Trustpilot