Weidmuller 164000000-1 TSTW 6/M6 Terminal Block M6 Screws Grey

Image Representative of Range

Weidmuller 164000000-1 TSTW 6/M6 Terminal Block M6 Screws Grey

MPN
164000000-1
Brand
Weidmuller
EAN-13
2050001299758
Order Code
13-4845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Weidmüller's 164000000-1 TSTW 6/M6 is a serial terminal designed for use in switchboards. This product ensures continuity and provides robust rail support. Typically, it is used in applications requiring reliable electrical connections.
Type Support
Colour Silver
Connection (type) Screw Terminal
Content 10 items
Dim 72 x 18 x 48 mm
Length (mm) 72mm
Material (details) Steel-zinc coated
Misc Attribute 1 Angle bracket with M6 thread
Misc Attribute 2 TSTW 6/M6
Product Type Terminal Block
Temperature Range -5 to +40°C
Weight (g, g/m) 27
Width (mm) 18

Reviews

Be the first to submit a review

Trustpilot