Weidmüller 8921150000 RCMKITP-I 230VAC 4CO LED

Order Code:

51-0052

Brand: Weidmuller MPN: 8921150000-1 EAN-13: 2050001049674
Qty Was Unit Price (Ex VAT)
1+ £19.20 £19.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

A 230V AC 4PDT-CO inustrial relay featured as part of this relay module that consists of: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker. The modular system allows easy installation and maintenance and the push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Spool labels
  • Coil identification
Mounting Type Rail
Length 79mm
Width 28mm
Height 98mm
Coil Current 4.3mA
Coil Resistance 19465Ω
Coil Voltage (DC) 230V AC
Contact Configuration 4PDT-CO
Operating Temperature -40 to +70°C
Switching Current Max 12A
Switching Power 1500VA
Switching Voltage Max (AC) 240V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot