Weidmüller 8921150000 RCMKITP-I 230VAC 4CO LED

MPN
8921150000-1
Brand
Weidmuller
EAN-13
2050001049674
Order Code
51-0052
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 230V AC 4PDT-CO inustrial relay featured as part of this relay module that consists of: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker. The modular system allows easy installation and maintenance and the push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Spool labels
  • Coil identification
Type Relay module
Mounting Type Rail
Height 98mm
Width 28mm
Length 79mm
Coil Current 4.3mA
Coil Resistance 19465Ω
Coil Voltage (DC) 230V AC
Colour Black
Contact Configuration 4PDT-CO
IP Rating IP20
Maximum Temperature 70°C
Min. temperature -40°C
Operating Temperature -40 to +70°C
Switching Power 1500VA
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot