Weidmüller 8921120000 RCMKITP-I 24VDC 4CO LED

MPN
8921120000-1
Brand
Weidmuller
EAN-13
2050001049650
Order Code
51-0050
View Full Product Range (2)

Discontinued


A 24V DC 4PDT-CO inustrial relay featured as part of this relay module that consists of: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker. The modular system allows easy installation and maintenance and the push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Spool labels
  • Coil identification
Type Relay module
Mounting Type Rail
Height 98mm
Width 28mm
Length 79mm
Coil Current 31.3mA
Coil Resistance 777Ω
Coil Voltage (DC) 24V DC
Colour Black
Contact Configuration 4PDT-CO
IP Rating IP20
Maximum Temperature 70°C
Min. temperature -40°C
Operating Temperature -40 to +70°C
Switching Power 1500VA
Switching Voltage 240V AC

Trustpilot