Weidmüller Photocouplers Optocoupler 630083

Weidmuller Brand: Weidmuller
The Weidmuller components are electronic devices used for signal isolation and control within electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Connection Control Current (max.) Control voltage (max.) Control voltage (min.) Control voltage range Depth Current load (max.) Height Max. switching capacity Maximum Temperature Min. temperature Misc Attribute Permanent current (max.) Switching voltage (max.) Weight Type No of Channels Contact Type IP Rating Switching voltage (min.)
Weidmuller 8324610000-1 MCZ O Optocoupler 5V DC Slim 6mm Tension Spring
Weidmuller 8324610000-1 MCZ O Optocoupler 5V DC Slim 6mm Tension Spring
Standard range
Order code: 13-5051
MPN: 8324610000-1

Despatched within 4 working days - 9 in stock
1+ £39.44
Price per unit Ex VAT
5mA 24V DC 24V DC 24 - 24 V DC 63.2mm 91mm 112mW +40°C -25°C MCZ O 24VDC 0.008A 5V DC 23.9g Optocoupler 1 1 maker IP20 5V DC
Weidmuller 8951020000-1 Optocoupler 0.5A 48V DC 1 piece
Weidmuller 8951020000-1 Optocoupler 0.5A 48V DC 1 piece
Standard range
Order code: 13-5075
MPN: 8951020000-1

Despatched within 4 working days - 3 in stock
1+ £18.18
Price per unit Ex VAT
Screws 7.4mA 24V AC 24V AC 24 - 24 V AC 55mm 0.5A 74.4mm 0.18VA +60°C -20°C TOS 24VAC/48VDC 0,5A 0.5A 48V DC 20.8g Optocoupler 1 1 maker IP20 5V DC

Trustpilot