Weidmuller 8951020000-1 Optocoupler 0.5A 48V DC 1 piece

Image Representative of Range

Weidmuller 8951020000-1 Optocoupler 0.5A 48V DC 1 piece

MPN
8951020000-1
Brand
Weidmuller
EAN-13
2050001361134
Order Code
13-5075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller Optocoupler 8951020000-1 is a solid state relay featuring a maximum switching voltage of 48 V DC and a current rating of 0.5 A. It includes a zero crossing switch for efficient performance, making it suitable for precise electronic control applications. This semiconductor switch is typically used in automation and signalling systems.
Type Optocoupler
No of Channels 1
Connection Screws
Contact Type 1 maker
Control Current (max.) 7.4mA
Control voltage (max.) 24V AC
Control voltage (min.) 24V AC
Control voltage range 24 - 24 V AC
Current load (max.) 0.5A
Depth 55mm
Height 74.4mm
IP Rating IP20
Max. switching capacity 0.18VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute TOS 24VAC/48VDC 0,5A
Permanent current (max.) 0.5A
Switching voltage (max.) 48V DC
Switching voltage (min.) 5V DC
Weight 20.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot