Weidmuller 8324610000-1 MCZ O Optocoupler 5V DC Slim 6mm Tension Spring

Image Representative of Range

Weidmuller 8324610000-1 MCZ O Optocoupler 5V DC Slim 6mm Tension Spring

MPN
8324610000-1
Brand
Weidmuller
EAN-13
2050001361417
Order Code
13-5051
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller Optocoupler 8324610000-1 is a semiconductor switch designed to allow a maximum switching voltage of 5 V DC. This solid state relay featuring zero crossing switching is ideal for applications requiring reliable electronic isolation and switching. Typically, it is used in industrial automation systems to ensure effective signal transmission and control.
Type Optocoupler
No of Channels 1
Contact Type 1 maker
Control Current (max.) 5mA
Control voltage (max.) 24V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 24 V DC
Depth 63.2mm
Height 91mm
IP Rating IP20
Max. switching capacity 112mW
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute MCZ O 24VDC
Permanent current (max.) 0.008A
Switching voltage (max.) 5V DC
Switching voltage (min.) 5V DC
Weight 23.9g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot