Weidmüller 1885040000 spring Terminal 1.5mm² 4 pins Black 28pcs

MPN
1885040000
Brand
Weidmuller
EAN-13
4032248489503
Order Code
08-2553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's 1885040000 spring-loaded terminal is a black connector with four pins, designed to accommodate wire sizes up to 1.5 mm². It features reliable spring-loaded technology, ensuring secure and efficient electrical connections on printed circuit boards. This terminal is commonly used in various electronic applications for its durability and ease of use.
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screwless
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
Angle PCB/conductor connection 45°/135° (downwards inclined)
Approvals CSA, cURus
AWG (min.) 28
Certificate No. (CSA) 200039-1664286
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Color Black
Colour Black
Colour chart (similar) RAL 9011
Colour of operational elements white
Comparative Tracking Index (CTI) = 175
Conductor outlet direction 135°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5
Connectable conductor cross section solid-core 0.2 - 1.5
Connection type conductor Push-in clamp connection
Connection type PCB THR connection
Contact Material Copper alloy
Contact Plating Tin
Continuous operating temp., max. 120°C
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Cross-section for conductor connection nominal
CS 5.08mm
Current 12A
Current Rating 12A
Degree of protection (IP), mounted IP20
Depth 12.7mm
Depth (inches) 0.5 inch
Factory colour Black
Fitted by customer No
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248489503
Height 16.4mm
Height (inches) 0.6457 inch
Height of lowest version 12.9mm
Housing Color Black
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.600 "
L1 in mm 15.24mm
Layer structure of solder connection 4...6 µm Sn matt
Length 12.7mm
Length pin 3.5
Material insulation body Liquid crystal polymer
Maximum Operating Temperature 240°C
Maximum Wire Size AWG 14
Min Operating Temperature -50°C
Min. stripping length 8mm
Minimum Operating Temperature -50°C
Misc Attribute LSF-SMT 5.08/04/135 3.5SN BK TU
Modular spacing connections 5.08
Moisture Level (MSL) 1
Mount Through Hole
Mounting onto the PCB THT/THR solder
Net weight 3g
No. of Levels 1
Notes •Additional push button colours on request
Number of Circuits 4
Number of Contacts 4
Number of electrical connections 4
Number of levels 1
Number of pins 4
Number of Poles 4
Number of Positions Per Level 4
Number of Rows 1
Number of solder pins per pole 2
Operating Temperature -50 - 120
Operating temperature, max. 120°C
Overvoltage category II
Packaging Rail/Tube
Pin series quantity 1
Pins per row 4
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 500 V / 17.5 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Radiation Hardening No
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 12 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 17.5
Rated current, min. number of poles 17.5 A
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series LSF
Solder eyelet hole diameter (D) 1.1mm
Solder pin dimensions 0.35 x 0.8 mm
Solder pin dimensions = d tolerance 0 / -0.1mm
Solder pin length (l) 3.5mm
Solder pin length tolerance +0.1 / -0.3mm
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 8mm
Stripping length (max.) 8mm
Surface resistance Rs = 109 - 1012 O
Temperature range, installation, max. 120°C
Temperature range, installation, min. -30°C
Termination Screwless
Test mark of origin, type identification, pitch, approval
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type Spring-loaded terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 5.08 mm, Number
Voltage 300V
Voltage Rating 300V
Volume resistance 1.60 mO
VPE height 17.00mm
VPE length 554.00mm
VPE width 21.00mm
Weight 4.571g
Width 19.44mm
Width (inches) 0.7654 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot