Weidmüller 1562140000 serial Terminal Screws Green/Light grey/Blue |
08-2507
|
|
Despatched within 4 working days - 22 in stock
|
1+ £25.30
Price per unit Ex VAT
|
10 |
Screw |
88.80mm |
46228/1, max. |
|
-50 °C…85°C |
|
35mm² |
|
1.5mm² |
Grey |
1.5 - 16 |
|
1.5 - 0 |
1.5 - 25 |
1.5 - 25 |
Screws |
Wire connection cross-section, solid |
25mm² |
on side |
Weidmüller 2506090000 Distributor Serial Terminal Pull Spring Beige |
08-2573
|
|
Despatched within 4 working days - 57 in stock
|
1+ £15.24
Price per unit Ex VAT
|
12 |
Spring Clamp |
35mm |
|
core, further connection, min. |
-5 °C…40°C |
22 |
6mm² |
1.0 x 5.5 mm |
0.34mm² |
Beige |
0.5 - 6 |
red |
0.5 - 6 |
0.5 - 6 |
0.5 - 6 |
Pull spring |
|
6mm² |
top |
Weidmüller 2506340000 Terminal Pull spring Beige distributor 1pc |
08-2574
|
|
Despatched within 4 working days - 67 in stock
|
1+ £16.30
| 1+ |
£16.30 |
| 10+ |
£16.15 |
| 100+ |
£16.04 |
| 500+ |
£15.91 |
Price per unit Ex VAT
|
9 |
Spring Clamp |
24.50mm |
|
core, further connection, min. |
-5 °C…40°C |
22 |
6mm² |
1.0 x 5.5 mm |
0.34mm² |
Beige |
0.5 - 6 |
red |
0.5 - 6 |
0.5 - 6 |
0.5 - 6 |
Pull spring |
|
6mm² |
top |
Weidmüller 2506370000 distributor Terminal Pull Spring Beige 1pc |
08-2575
|
|
Despatched within 4 working days - 69 in stock
|
1+ £24.29
Price per unit Ex VAT
|
24 |
Spring Clamp |
49mm |
|
core, further connection, min. |
-5 °C…40°C |
22 |
6mm² |
1.0 x 5.5 mm |
0.34mm² |
Beige |
0.5 - 6 |
red |
0.5 - 6 |
0.5 - 6 |
0.5 - 6 |
Pull spring |
|
6mm² |
top |
Weidmüller 2506380000 Terminal Pull spring Beige 1pc |
08-2576
|
|
Despatched within 4 working days - 25 in stock
|
1+ £27.64
Price per unit Ex VAT
|
24 |
Spring Clamp |
38.50mm |
|
core, further connection, min. |
-5 °C…40°C |
22 |
6mm² |
1.0 x 5.5 mm |
0.34mm² |
Beige |
0.5 - 6 |
red, blue |
0.5 - 6 |
0.5 - 6 |
0.5 - 6 |
Pull spring |
|
6mm² |
top |